The P6KE400CA is a transient voltage suppressor with a clamping voltage of 548V and a peak pulse power of 600W. It features a bidirectional polarity and a leakage current of 1uA. The device is packaged in a DO-15 case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Taiwan Semiconductor P6KE400CAR0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 548V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE400CAR0 to view detailed technical specifications.
No datasheet is available for this part.