Unidirectional TVS Diode for transient voltage suppression, featuring a 43V DC rated voltage and 36.8V reverse standoff voltage. This ZENER diode offers 600W peak pulse power dissipation and a 10.1A peak pulse current, with a 59.3V clamping voltage. Operating across a wide temperature range from -55°C to 175°C, it is housed in a DO-15 package with through-hole mounting. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Taiwan Semiconductor P6KE43A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 59.3V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE43A to view detailed technical specifications.
No datasheet is available for this part.