Bidirectional TVS Diode, 600W peak pulse power, 40.2V operating supply voltage, and 47V DC rated voltage. Features a 44.7V minimum breakdown voltage and 49.4V maximum breakdown voltage, with a 64.8V clamping voltage. Designed for through-hole mounting in a DO-15 package, this component offers 100A maximum surge current capability and operates from -55°C to 175°C. RoHS compliant and lead-free.
Taiwan Semiconductor P6KE47CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 64.8V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 47V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE47CA to view detailed technical specifications.
No datasheet is available for this part.