Unidirectional TVS diode for transient voltage suppression, featuring a 51V DC rated voltage and 43.6V reverse standoff voltage. This component offers 600W peak pulse power handling with a 5% tolerance and 8.6A peak pulse current capability. It operates within a -55°C to 175°C temperature range, with a clamping voltage of 70.1V and a minimum breakdown voltage of 48.5V. The through-hole mount DO-15 package measures 7.62mm in length and 3.56mm in diameter, supporting up to 100A max surge current.
Taiwan Semiconductor P6KE51A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 70.1V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.