The P6KE51AR0 is a unidirectional transient voltage suppressor with a clamping voltage of 70.1V and a peak pulse power of 600W. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-15 case and is mounted through a hole. It is RoHS compliant and has a leakage current of 1uA.
Taiwan Semiconductor P6KE51AR0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 70.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 8.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE51AR0 to view detailed technical specifications.
No datasheet is available for this part.