Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 100A max surge current. Features a 51V standoff voltage, 70.1V clamping voltage, and 48.5V to 53.6V breakdown voltage range. Operates across a -55°C to 175°C temperature range with a low 1uA max reverse leakage current. Packaged in a DO-15 case, this lead-free, RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor P6KE51CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 70.1V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.