The P6KE51CAR0 is a bidirectional transient voltage suppressor from Taiwan Semiconductor, packaged in a DO-15 case suitable for through-hole mounting. It can handle a peak pulse current of 8.9A and a peak pulse power of 600W. The device has a clamping voltage of 70.1V and a reverse breakdown voltage of 48.5V. It operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Taiwan Semiconductor P6KE51CAR0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 70.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 8.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE51CAR0 to view detailed technical specifications.
No datasheet is available for this part.