Bidirectional Transient Voltage Suppressor (TVS) diode for power line protection. Features a 56V DC rated voltage, 77V clamping voltage, and 600W peak pulse power. Operates across a wide temperature range from -55°C to 175°C with a maximum surge current of 100A. Packaged in a DO-15 through-hole mount, this component offers 5W power dissipation and is RoHS and REACH SVHC compliant.
Taiwan Semiconductor P6KE56CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 77V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE56CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.