Unidirectional TVS diode with 600W peak pulse power and 100A max surge current. Features a 6.8V DC rated voltage, 58.1V reverse standoff voltage, and 10.5V clamping voltage. This through-hole component, housed in a DO-15 package, operates from -55°C to 175°C and offers a low 1uA max reverse leakage current. It is lead-free, RoHS compliant, and REACH SVHC compliant.
Taiwan Semiconductor P6KE6.8A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 10.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE6.8A to view detailed technical specifications.
No datasheet is available for this part.