Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, featuring a 53V reverse standoff voltage and 85V clamping voltage. This silicon component offers a 58.9V minimum breakdown voltage and a 100A maximum surge current capability. Packaged in a DO-15 plastic case for through-hole mounting, it operates within a temperature range of -55°C to 175°C and is RoHS and Lead Free compliant.
Taiwan Semiconductor P6KE62A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 85V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 62V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE62A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.