Bidirectional TVS Diode for transient voltage suppression. Features a 7.5V DC rated voltage and 6.4V operating supply voltage, with a 71.3V minimum breakdown voltage and 11.3V clamping voltage. Offers 600W peak pulse power and 100A maximum surge current handling. Packaged in a DO-15 through-hole mount, this lead-free and RoHS compliant component operates from -55°C to 175°C.
Taiwan Semiconductor P6KE7.5CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE7.5CA to view detailed technical specifications.
No datasheet is available for this part.