Unidirectional Transient Voltage Suppressor (TVS) diode with a 600W peak pulse power rating. Features a 7.02V reverse standoff voltage and a 12.1V clamping voltage. Operates within a temperature range of -55°C to 175°C, with a maximum reverse leakage current of 200uA. Packaged in a DO-15 plastic case for through-hole mounting, this RoHS compliant component offers a 100A maximum surge current capability.
Taiwan Semiconductor P6KE8.2A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.1V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 82V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE8.2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.