Unidirectional TVS Diode for transient voltage suppression. Features a 9.1V DC rated voltage and 77.8V reverse standoff voltage. Offers 600W peak pulse power with a 4.8A peak pulse current and 100A max surge current. Operates within a -55°C to 175°C temperature range. Packaged in a DO-15 through-hole mount, lead-free, and RoHS compliant.
Taiwan Semiconductor P6KE9.1A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 125V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 9.1V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE9.1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.