Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 5W power dissipation. Features a 91V DC rated voltage, 77.8V reverse standoff voltage, and 13.4V clamping voltage. Operates across a temperature range of -55°C to 175°C, with a maximum reverse leakage current of 100uA and a maximum surge current of 100A. Packaged in a DO-15 plastic case for through-hole mounting, this lead-free and RoHS-compliant component is supplied on tape and reel.
Taiwan Semiconductor P6KE91CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 13.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 91V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE91CA to view detailed technical specifications.
No datasheet is available for this part.