The P6SMB10A is a unidirectional surge suppressor diode with a clamping voltage of 14.5V and a minimum breakdown voltage of 9.5V. It is available in a DO-214AA package and is suitable for surface mount applications. The diode has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. It can handle a maximum surge current of 100A and a peak pulse power of 600W.
Taiwan Semiconductor P6SMB10A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Direction | Unidirectional |
| Height | 2.41mm |
| Length | 4.75mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB10A to view detailed technical specifications.
No datasheet is available for this part.