Taiwan Semiconductor P6SMB33CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Direction | Bidirectional |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB33CA to view detailed technical specifications.
No datasheet is available for this part.