The P6SMB51A is a unidirectional transient voltage suppressor with a clamping voltage of 70.1V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AA case. The device is RoHS compliant and available in quantities of 3000 per reel. It is designed to handle a maximum surge current of 100A and is suitable for use in high-temperature applications.
Taiwan Semiconductor P6SMB51A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB51A to view detailed technical specifications.
No datasheet is available for this part.