Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TAIWAN SEMICONDUCTOR

P6SMB9.1C

Datasheet
Taiwan Semiconductor

P6SMB9.1C

Trans Voltage Suppressor Diode, 600W, 7.37V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

PolarityBIDIRECTIONAL
Quick Jump:

Technical Specifications

Taiwan Semiconductor P6SMB9.1C technical specifications.

General

Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-65
Terminal Position
DUAL
JEDEC Package Code
DO-214AA
Number of Elements
1
Polarity
BIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
7.37
Breakdown Voltage-Min
8.19
Non-rep Peak Rev Power Dis-Max
600
Breakdown Voltage-Max
10
Power Dissipation-Max
3

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False

Datasheet

Taiwan Semiconductor P6SMB9.1C Datasheet

Download the complete datasheet for Taiwan Semiconductor P6SMB9.1C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com