Taiwan Semiconductor RB520CS-30RP technical specifications.
| Package Family Name | SOD |
| Package/Case | SOD-923 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.85(Max) |
| Package Width (mm) | 0.65(Max) |
| Package Height (mm) | 0.43(Max) |
| Seated Plane Height (mm) | 0.43(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 0.5A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 0.5@10VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor RB520CS-30RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.