Taiwan Semiconductor RB751V-40 RR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323F |
| Package Description | Small Outline Diode Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.85(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.9(Max) |
| Mounting | Surface Mount |
| Type | Small Signal Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 0.03A |
| Peak Non-Repetitive Surge Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -45 to 125°C |
| Cage Code | SDM41 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor RB751V-40 RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.