General purpose rectifier, switching diode, single configuration, with a peak reverse repetitive voltage of 50V and maximum continuous forward current of 1A. Features a 2-pin SMA (DO-214AC) surface mount package, measuring 4.6mm(Max) length, 2.83mm(Max) width, and 2.3mm(Max) height. Operates across a temperature range of -55°C to 175°C, with a peak forward voltage of 1.1V and a typical reverse recovery time of 1500ns.
Taiwan Semiconductor S1A R3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | Inward L-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.83(Max) |
| Package Height (mm) | 2.3(Max) |
| Seated Plane Height (mm) | 2.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 1500(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor S1A R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.