Taiwan Semiconductor S1B technical specifications.
| Capacitance | 12pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 64mg |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.