General purpose rectifier diode with a 400V reverse voltage and 1A current rating. Features a fast switching speed with a 1500ns recovery time and low 12pF capacitance. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse current of 5uA. Packaged in a 2-pin SMA case, this lead-free and RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor S1G technical specifications.
| Capacitance | 12pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.