Taiwan Semiconductor S1GL technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1800ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S1GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.