General purpose rectifier with 1A forward current and 800V reverse voltage. Features 12pF capacitance and 30A surge current capability. Packaged in SMA for surface mounting, this component operates from -55°C to 150°C and is lead-free and RoHS compliant.
Taiwan Semiconductor S1K technical specifications.
| Capacitance | 12pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 1800ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.