General purpose rectifier diode with a 50V reverse voltage rating and 2A output current. Features a maximum surge current of 50A and a low maximum reverse current of 5uA. Operates across a wide temperature range from -55°C to 150°C. Packaged in SMB with a capacitance of 30pF. This component is lead-free, RoHS compliant, and REACH SVHC compliant, supplied in tape and reel packaging.
Taiwan Semiconductor S2A technical specifications.
| Capacitance | 30pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.