The Taiwan Semiconductor S2J is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a capacitance of 30pF and a current rating of 2A. The diode is packaged in an SMB package and is lead free. It is also RoHS compliant and Reach SVHC compliant. The S2J can handle a maximum reverse current of 5uA and a maximum surge current of 50A.
Taiwan Semiconductor S2J technical specifications.
| Capacitance | 30pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S2J to view detailed technical specifications.
No datasheet is available for this part.