The Taiwan Semiconductor S3G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a reverse voltage rating of 400V and a maximum surge current of 100A. The diode is packaged in an SMC package and is lead free and RoHS compliant. It is also Reach SVHC compliant and has a maximum reverse current of 10uA.
Taiwan Semiconductor S3G technical specifications.
| Package/Case | SMC |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S3G to view detailed technical specifications.
No datasheet is available for this part.