General purpose rectifier diode with a 3A forward current rating and 1000V repetitive reverse voltage. Features a 3A output current, 100A maximum surge current, and a low reverse leakage current of 10uA. Operates across a wide temperature range from -55°C to 150°C. Packaged in SMC with tape and reel for efficient assembly. This RoHS compliant component offers a 150ns reverse recovery time.
Taiwan Semiconductor S3M technical specifications.
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.