The SA10CA surge suppressor from Taiwan Semiconductor is a bidirectional device with a minimum breakdown voltage of 11.1V and a maximum operating temperature of 175°C. It has a maximum surge current of 70A and a peak pulse power of 500W. The device is packaged in a DO-15 case and is lead free. It is RoHS compliant and suitable for through hole mounting.
Taiwan Semiconductor SA10CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 17V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA10CA to view detailed technical specifications.
No datasheet is available for this part.