The SA130CA surge suppressor from Taiwan Semiconductor is a DO-15 packaged device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a clamping voltage of 209V and a peak pulse power of 500W. The device is lead free and RoHS compliant, making it suitable for a wide range of applications. The SA130CA is designed to handle high surge currents of up to 70A and is rated for an operating supply voltage of 130V.
Taiwan Semiconductor SA130CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 209V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Operating Supply Voltage | 130V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA130CA to view detailed technical specifications.
No datasheet is available for this part.