The SA150CA transient voltage suppressor is a bidirectional device with a clamping voltage of 243V and peak pulse power of 500W. It is packaged in a DO-15 case with a diameter of 3.6mm and length of 7.6mm. The SA150CA operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 3500 units per reel.
Taiwan Semiconductor SA150CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 243V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Operating Supply Voltage | 150V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA150CA to view detailed technical specifications.
No datasheet is available for this part.