Unidirectional TVS diode with 500W peak pulse power and 18V reverse standoff voltage. Features a 29.2V clamping voltage and 70A max surge current. Housed in a DO-15 through-hole package, this lead-free, RoHS compliant component operates from -55°C to 175°C.
Taiwan Semiconductor SA18A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 29.2V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA18A to view detailed technical specifications.
No datasheet is available for this part.