The SA22CA is a bidirectional surge suppressor with a clamping voltage of 35.5V and a minimum breakdown voltage of 24.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is lead-free and RoHS compliant, with a maximum surge current of 70A and a peak pulse power of 500W. It is packaged in a DO-15 case and is available in quantities of 3500 on tape and reel.
Taiwan Semiconductor SA22CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 35.5V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 22V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA22CA to view detailed technical specifications.
No datasheet is available for this part.