Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
Taiwan Semiconductor SA24AR0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 38.9V |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 30.7V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA24AR0 to view detailed technical specifications.
No datasheet is available for this part.