Unidirectional TVS Diode, 28V DC Rated Voltage, 500W Peak Pulse Power, 45.4V Clamping Voltage. Features 31.1V Minimum Breakdown Voltage, 70A Maximum Surge Current, and 1uA Maximum Reverse Leakage Current. Operates from -55°C to 175°C, housed in a DO-15 through-hole package. Lead-free and RoHS compliant.
Taiwan Semiconductor SA28A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.4V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 28V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA28A to view detailed technical specifications.
No datasheet is available for this part.