Unidirectional TVS Diode, 500W peak pulse power, designed for surge suppression. Features a 33V reverse standoff voltage with a 36.7V minimum and 40.6V maximum breakdown voltage. Clamping voltage is 53.3V, with a maximum surge current of 70A and peak pulse current of 9.8A. Packaged in a DO-15 through-hole mount, operating from -55°C to 175°C. Lead-free and RoHS compliant.
Taiwan Semiconductor SA33A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 53.3V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 33V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA33A to view detailed technical specifications.
No datasheet is available for this part.