The SA40A is a unidirectional surge suppressor with a maximum operating temperature range of -55°C to 175°C. It features a clamping voltage of 64.5V and a maximum surge current of 70A. The device is packaged in a DO-15 case with a diameter of 3.6mm and a length of 7.6mm. The SA40A is lead-free and RoHS compliant, making it suitable for a variety of applications. It can withstand a peak pulse power of 500W and operates within a supply voltage of 40V.
Taiwan Semiconductor SA40A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 64.5V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Operating Supply Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA40A to view detailed technical specifications.
No datasheet is available for this part.