Unidirectional TVS Diode, 48V DC rated voltage, 500W peak pulse power, and 70A max surge current. Features a 53.3V minimum breakdown voltage and 77.4V clamping voltage. Operates across a -55°C to 175°C temperature range with a 1uA max reverse leakage current. Packaged in DO-15 through-hole mount, lead-free, and RoHS compliant.
Taiwan Semiconductor SA48A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 77.4V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 48V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 1W |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 48V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA48A to view detailed technical specifications.
No datasheet is available for this part.