Unidirectional TVS Diode for surge suppression. Features a 5V operating supply voltage and 5V DC rated voltage, with a 9.2V clamping voltage. Handles a peak pulse power of 500W and a maximum surge current of 70A. Packaged in a DO-15 case with dimensions of 7.6mm length and 3.6mm diameter. Operates across a wide temperature range from -55°C to 175°C. Lead-free and RoHS compliant.
Taiwan Semiconductor SA5.0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 9.2V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA5.0A to view detailed technical specifications.
No datasheet is available for this part.