The SA6.0A transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 10.3V and a maximum operating temperature of 175°C. It is packaged in a DO-15 case with a lead-free finish and is suitable for use in applications where a high surge current of up to 70A is required. The device is rated for an operating supply voltage of 6V and is RoHS compliant. It is available in quantities of 3500 per reel, packaged in tape and reel format.
Taiwan Semiconductor SA6.0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 10.3V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Operating Supply Voltage | 6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA6.0A to view detailed technical specifications.
No datasheet is available for this part.