The SA64CA transient voltage suppressor from Taiwan Semiconductor features a clamping voltage of 103V and a maximum operating temperature of 175°C. It is available in a DO-15 package and is lead-free. The device is rated for a maximum surge current of 70A and has a peak pulse power of 500W. Operating supply voltage is 64V, and the device is RoHS compliant.
Taiwan Semiconductor SA64CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 103V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Operating Supply Voltage | 64V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 64V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA64CA to view detailed technical specifications.
No datasheet is available for this part.