The SA75A is a unidirectional surge suppressor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a clamping voltage of 12.9V and a minimum breakdown voltage of 8.33V. The device is RoHS compliant and has a maximum surge current of 70A. It is available in a DO-15 package with a diameter of 3.6mm and a height of 3.6mm. The SA75A is suitable for use in power distribution applications.
Taiwan Semiconductor SA75A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.9V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA75A to view detailed technical specifications.
No datasheet is available for this part.