Taiwan Semiconductor SA75CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.9V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7.5V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA75CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.