The SB258W bridge rectifier from Taiwan Semiconductor is a discrete semiconductor device with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 300A. The device is packaged in a quantity of 50 and is compliant with RoHS regulations.
Taiwan Semiconductor SB258W technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SB258W to view detailed technical specifications.
No datasheet is available for this part.