The SD103CWRHG is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal configuration with a pin count of 2. The diode element is made of silicon and is a type of rectifier diode. The maximum reverse voltage is 20 volts and the maximum power dissipation is 0.4 watts. The device is packaged in an R-PDSO-G2 package type.
Taiwan Semiconductor SD103CWRHG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SD103CWRHG to view detailed technical specifications.
No datasheet is available for this part.