Taiwan Semiconductor SF14R0 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SF14R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.