Taiwan Semiconductor SF32 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SF32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.