The SF36 diode is a general purpose rectifier with a maximum repetitive reverse voltage of 400V and a maximum forward current of 3A. It is packaged in a DO-201AD case and is designed for through hole mounting. The diode has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a reverse recovery time of 35ns.
Taiwan Semiconductor SF36 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.6mm |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SF36 to view detailed technical specifications.
No datasheet is available for this part.