The SFA1604G is a general purpose rectifier diode with a maximum reverse voltage of 200V and maximum surge current of 200A. It operates over a temperature range of -65°C to 150°C. The diode is packaged in a TO-220AC case and is available in quantities of 2000. The SFA1604G is compliant with RoHS regulations.
Taiwan Semiconductor SFA1604G technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SFA1604G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.